Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 815-830Brand: BulginManufacturers Part No.: PF0001/63Distrelec Article No.: 14321089
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

PF0001

Distrelec Product Id

14321089

Country of Origin

Tunisia

Product details

10A Flange Fixing Fused IEC 320 Plug (C14)

Interlocked fuse drawer accepts 20mm fuses
Fuse link electrically connected wire direct to plug using type 250 (0.25in) blade receptacles
250Vac/ 10A rated, BS4491 compliant
Flammability Rating UL94 V-0
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused

Stock information temporarily unavailable.

AED 33.68

AED 33.68 Each (ex VAT)

AED 35.36

AED 35.36 Each (inc. VAT)

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

AED 33.68

AED 33.68 Each (ex VAT)

AED 35.36

AED 35.36 Each (inc. VAT)

Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.68
10 - 24AED 32.91
25 - 49AED 31.67
50+AED 31.05

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

PF0001

Distrelec Product Id

14321089

Country of Origin

Tunisia

Product details

10A Flange Fixing Fused IEC 320 Plug (C14)

Interlocked fuse drawer accepts 20mm fuses
Fuse link electrically connected wire direct to plug using type 250 (0.25in) blade receptacles
250Vac/ 10A rated, BS4491 compliant
Flammability Rating UL94 V-0
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused