Bulgin Circular Connector, 4 Contacts, Push-Pull, Socket, Female, IP66, Y Series

RS Stock No.: 251-7542Brand: BulginManufacturers Part No.: PPCEGG0K04CLL
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China

Stock information temporarily unavailable.

AED 189.79

AED 189.79 Each (ex VAT)

AED 199.28

AED 199.28 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Push-Pull, Socket, Female, IP66, Y Series

AED 189.79

AED 189.79 Each (ex VAT)

AED 199.28

AED 199.28 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Push-Pull, Socket, Female, IP66, Y Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 189.79
10+AED 184.54

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China