Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series

RS Stock No.: 251-7558Brand: BulginManufacturers Part No.: PPCEGG1K02CLLDistrelec Article No.: 30317236
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,951.94

AED 158.078 Each (In a Bag of 25) (ex VAT)

AED 4,149.54

AED 165.982 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series

AED 3,951.94

AED 158.078 Each (In a Bag of 25) (ex VAT)

AED 4,149.54

AED 165.982 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more