Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Shell Size
16
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
1
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 57.49 |
10 - 49 | AED 52.97 |
50 - 99 | AED 49.88 |
100+ | AED 46.20 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Shell Size
16
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.