Bulgin Circular Connector, 4 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

RS Stock No.: 181-039Brand: BulginManufacturers Part No.: PX0413/04P
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Rear Panel Mount Plugs and Socket Shells

Mates with cable connector
Single hole fixing

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

AED 64.84

AED 64.84 Each (ex VAT)

AED 68.08

AED 68.08 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

AED 64.84

AED 64.84 Each (ex VAT)

AED 68.08

AED 68.08 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 64.84
10 - 49AED 60.06
50 - 99AED 57.28
100+AED 53.97

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Rear Panel Mount Plugs and Socket Shells

Mates with cable connector
Single hole fixing

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.