Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
1.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
50.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
AED 154.66
AED 154.66 Each (ex VAT)
AED 162.39
AED 162.39 Each (inc. VAT)
1
AED 154.66
AED 154.66 Each (ex VAT)
AED 162.39
AED 162.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
1.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
50.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.