Technical Document
Specifications
Brand
BulginGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
IP Rating
IP68
Current Rating
1.0A
Voltage Rating
30.0 V, 42.0 V
Series
Buccaneer
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30092074
Country of Origin
Tunisia
Product details
Mini USB B PCB Mount
AED 81.85
AED 81.85 Each (ex VAT)
AED 85.94
AED 85.94 Each (inc. VAT)
1
AED 81.85
AED 81.85 Each (ex VAT)
AED 85.94
AED 85.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 81.85 |
25 - 74 | AED 73.55 |
75 - 199 | AED 65.52 |
200 - 399 | AED 57.07 |
400+ | AED 53.39 |
Technical Document
Specifications
Brand
BulginGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
IP Rating
IP68
Current Rating
1.0A
Voltage Rating
30.0 V, 42.0 V
Series
Buccaneer
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30092074
Country of Origin
Tunisia
Product details