Technical Document
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0580
Distrelec Product Id
14321113
Country of Origin
Tunisia
Product details
10A Flange Fixing Standard (C14)
250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm
Approvals
UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE
AED 31.92
AED 31.92 Each (ex VAT)
AED 33.52
AED 33.52 Each (inc. VAT)
1
AED 31.92
AED 31.92 Each (ex VAT)
AED 33.52
AED 33.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 29 | AED 31.92 |
30 - 59 | AED 28.24 |
60 - 119 | AED 23.31 |
120 - 599 | AED 22.05 |
600+ | AED 19.42 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0580
Distrelec Product Id
14321113
Country of Origin
Tunisia
Product details
10A Flange Fixing Standard (C14)
250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm
Approvals
UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE