Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Standards Met
BSI, CSA certified, IMQ, NEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Distrelec Product Id
30393476
Country of Origin
Tunisia
Product details
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
AED 47.74
AED 47.74 Each (ex VAT)
AED 50.13
AED 50.13 Each (inc. VAT)
1
AED 47.74
AED 47.74 Each (ex VAT)
AED 50.13
AED 50.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 47.74 |
10 - 24 | AED 46.04 |
25 - 49 | AED 43.88 |
50+ | AED 42.02 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Standards Met
BSI, CSA certified, IMQ, NEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Distrelec Product Id
30393476
Country of Origin
Tunisia
Product details
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI