Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Panel Mount, PCB Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Solder
Standards Met
CSA certified, IMQ, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Country of Origin
Tunisia
Product details
10A PCB Mounting IEC 320 Socket (C13)
PCB mounting (screw or rivet) suitable for flow wave soldering
240Vac/10A rated, compliant to BS 4491
Flammability rating UL94V-0
Kite mark licence no 6745
Approvals
UL recognised component, CSA Certified, IMQ, VDE
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
1
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 21.37 |
10 - 24 | AED 20.84 |
25 - 49 | AED 20.37 |
50+ | AED 19.22 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Panel Mount, PCB Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Termination Method
Solder
Standards Met
CSA certified, IMQ, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Country of Origin
Tunisia
Product details
10A PCB Mounting IEC 320 Socket (C13)
PCB mounting (screw or rivet) suitable for flow wave soldering
240Vac/10A rated, compliant to BS 4491
Flammability rating UL94V-0
Kite mark licence no 6745
Approvals
UL recognised component, CSA Certified, IMQ, VDE