Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia
AED 2,953.12
AED 118.125 Each (In a Box of 25) (ex VAT)
AED 3,100.78
AED 124.031 Each (In a Box of 25) (inc. VAT)
25
AED 2,953.12
AED 118.125 Each (In a Box of 25) (ex VAT)
AED 3,100.78
AED 124.031 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
25 - 25 | AED 118.125 | AED 2,953.12 |
50+ | AED 115.50 | AED 2,887.50 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia