Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Distrelec Product Id
14462107
Country of Origin
Tunisia
AED 135.82
AED 135.82 Each (ex VAT)
AED 142.61
AED 142.61 Each (inc. VAT)
1
AED 135.82
AED 135.82 Each (ex VAT)
AED 142.61
AED 142.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 135.82 |
5 - 9 | AED 130.36 |
10+ | AED 127.68 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Distrelec Product Id
14462107
Country of Origin
Tunisia