Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Circular Connector, 6 Contacts, Flange Mount, Socket, Female, IP68, Standard Buccaneer Series

RS Stock No.: 242-3545Brand: BulginManufacturers Part No.: PX0767/SDistrelec Article No.: 14462248
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Distrelec Product Id

14462248

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Flange Mount, Socket, Female, IP68, Standard Buccaneer Series

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Flange Mount, Socket, Female, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Distrelec Product Id

14462248

Country of Origin

Tunisia