Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 295-8709Brand: BulginManufacturers Part No.: PX0793/63/WH
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

Yes

Country of Origin

Tunisia

Product details

10A Flange Fixing IEC320 Socket (C13)

Standard and shuttered sockets
250Vac/ 10A rated
Flammability rating UL94V-0
Use insulating boot stock no. 211-0907
For connector retaining clamp see 195-928.

You may be interested in

AED 28.77

AED 28.77 Each (ex VAT)

AED 30.21

AED 30.21 Each (inc. VAT)

Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

AED 28.77

AED 28.77 Each (ex VAT)

AED 30.21

AED 30.21 Each (inc. VAT)

Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 28.77
10 - 24AED 27.35
25 - 49AED 26.46
50+AED 25.78
You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

Yes

Country of Origin

Tunisia

Product details

10A Flange Fixing IEC320 Socket (C13)

Standard and shuttered sockets
250Vac/ 10A rated
Flammability rating UL94V-0
Use insulating boot stock no. 211-0907
For connector retaining clamp see 195-928.

You may be interested in