Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8
Connector Type
Ethernet
Shield Type
Shielded
Orientation
Right Angle
IP Rating
IP68, IP69K
Width
38.1mm
Depth
45mm
Series
Buccaneer
Series Number
PX0839/90
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Tunisia
Product details
Cat5e Shielded Coupler
From Bulgin, this Buccaneer series RJ45 connector is shielded and operates at a LAN Category of 5e. Designed to mate with corresponding Buccaneer series plugs, the connector seals to IP68, meaning a good degree protection against dust and water is assured. The screw lock system assures a secure and reliable connection. All models are highly reliable and excellent quality.
Features and Benefits:
An operating temperature range of -20 to +80°C
A flammability rating of UL94V-0
Mates with all Ethernet Buccaneer cable-mounted connectors
30 V ac/42V dc
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
AED 90.51
AED 90.51 Each (ex VAT)
AED 95.04
AED 95.04 Each (inc. VAT)
1
AED 90.51
AED 90.51 Each (ex VAT)
AED 95.04
AED 95.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 90.51 |
15 - 49 | AED 85.58 |
50+ | AED 82.22 |
Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8
Connector Type
Ethernet
Shield Type
Shielded
Orientation
Right Angle
IP Rating
IP68, IP69K
Width
38.1mm
Depth
45mm
Series
Buccaneer
Series Number
PX0839/90
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Tunisia
Product details
Cat5e Shielded Coupler
From Bulgin, this Buccaneer series RJ45 connector is shielded and operates at a LAN Category of 5e. Designed to mate with corresponding Buccaneer series plugs, the connector seals to IP68, meaning a good degree protection against dust and water is assured. The screw lock system assures a secure and reliable connection. All models are highly reliable and excellent quality.
Features and Benefits:
An operating temperature range of -20 to +80°C
A flammability rating of UL94V-0
Mates with all Ethernet Buccaneer cable-mounted connectors
30 V ac/42V dc
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.