Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
RS Stock No.: 204-8016Brand: BulginManufacturers Part No.: PX0911/03/S/02Distrelec Article No.: 30389600

Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 11,710.12
AED 234.202 Each (In a Box of 50) (ex VAT)
AED 12,295.63
AED 245.912 Each (In a Box of 50) (inc. VAT)
Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
50
AED 11,710.12
AED 234.202 Each (In a Box of 50) (ex VAT)
AED 12,295.63
AED 245.912 Each (In a Box of 50) (inc. VAT)
Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia