Bulgin Circular Connector, 4 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

RS Stock No.: 239-3610Brand: BulginManufacturers Part No.: PX0941/04/SDistrelec Article No.: 14466322
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Series Number

PX0941

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14466322

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 375.95

AED 375.95 Each (ex VAT)

AED 394.75

AED 394.75 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

AED 375.95

AED 375.95 Each (ex VAT)

AED 394.75

AED 394.75 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 375.95
10 - 49AED 346.24
50 - 99AED 327.08
100+AED 301.14

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Series

Buccaneer 900

Voltage Rating

600 V

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Series Number

PX0941

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14466322

Country of Origin

Tunisia