Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Power Connector Panel Mount Plug, 8, Solder Termination, 6A, 250 V ac

RS Stock No.: 473-1809Brand: BulginManufacturers Part No.: PX0959/PDistrelec Article No.: 30393490
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Bulgin

Pole Format

8

Plug/Socket

Plug

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Panel Mount

Current Rating

6A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Stock information temporarily unavailable.

AED 95.71

AED 95.71 Each (ex VAT)

AED 100.50

AED 100.50 Each (inc. VAT)

Bulgin Power Connector Panel Mount Plug, 8, Solder Termination, 6A, 250 V ac

AED 95.71

AED 95.71 Each (ex VAT)

AED 100.50

AED 100.50 Each (inc. VAT)

Bulgin Power Connector Panel Mount Plug, 8, Solder Termination, 6A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 95.71
10 - 24AED 91.93
25 - 49AED 88.30
50+AED 84.84

Technical Document

Specifications

Brand

Bulgin

Pole Format

8

Plug/Socket

Plug

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Panel Mount

Current Rating

6A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.