Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Buccaneer 900 Dust Cap, Shell Size 58mm IP68 Rated, Polyamide

RS Stock No.: 841-8866Brand: BulginManufacturers Part No.: PX0992Distrelec Article No.: 30214978
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Bulgin

Shell Size

58mm

Series

Buccaneer 900

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Polyamide

Cord Included

Yes

Colour

Blue

Series Number

900

Distrelec Product Id

30214978

Country of Origin

Tunisia

Product details

900 Series

Professional range of Bulgin Buccaneer connectors from the 900 series

Various number of contacts available
Cable Mount

You may be interested in
Stock information temporarily unavailable.

AED 158.24

AED 158.24 Each (ex VAT)

AED 166.15

AED 166.15 Each (inc. VAT)

Bulgin Buccaneer 900 Dust Cap, Shell Size 58mm IP68 Rated, Polyamide

AED 158.24

AED 158.24 Each (ex VAT)

AED 166.15

AED 166.15 Each (inc. VAT)

Bulgin Buccaneer 900 Dust Cap, Shell Size 58mm IP68 Rated, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 158.24
10 - 49AED 148.78
50 - 99AED 143.48
100+AED 135.08
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Shell Size

58mm

Series

Buccaneer 900

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Polyamide

Cord Included

Yes

Colour

Blue

Series Number

900

Distrelec Product Id

30214978

Country of Origin

Tunisia

Product details

900 Series

Professional range of Bulgin Buccaneer connectors from the 900 series

Various number of contacts available
Cable Mount

You may be interested in