Bulgin IEC C13 6 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac

RS Stock No.: 231-8088Brand: BulginManufacturers Part No.: PXD703/061/10/1
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Cord Length

2m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO

Stock information temporarily unavailable.

AED 562.17

AED 562.17 Each (ex VAT)

AED 590.28

AED 590.28 Each (inc. VAT)

Bulgin IEC C13 6 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac

AED 562.17

AED 562.17 Each (ex VAT)

AED 590.28

AED 590.28 Each (inc. VAT)

Bulgin IEC C13 6 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 562.17
10 - 24AED 539.70
25 - 49AED 517.18
50+AED 499.06

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Cord Length

2m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO