Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

RS Stock No.: 191-8213Brand: BulginManufacturers Part No.: PXF6050CAA
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Bulgin

Connector 1

LC

Length

5m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 535.87

AED 535.87 Each (ex VAT)

AED 562.66

AED 562.66 Each (inc. VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

AED 535.87

AED 535.87 Each (ex VAT)

AED 562.66

AED 562.66 Each (inc. VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Connector 1

LC

Length

5m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

Country of Origin

China

You may be interested in