Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 5m

RS Stock No.: 191-7996Brand: BulginManufacturers Part No.: PXF6052AAA
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Bulgin

Length

5m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Minimum Bend Radius

10 mm

Series

6000

Country of Origin

China

Stock information temporarily unavailable.

AED 1,676.32

AED 335.265 Each (In a Bag of 5) (ex VAT)

AED 1,760.14

AED 352.028 Each (In a Bag of 5) (inc. VAT)

Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 5m

AED 1,676.32

AED 335.265 Each (In a Bag of 5) (ex VAT)

AED 1,760.14

AED 352.028 Each (In a Bag of 5) (inc. VAT)

Bulgin LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Length

5m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Minimum Bend Radius

10 mm

Series

6000

Country of Origin

China