Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Flange Mount, Cat5e Straight

Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Flange Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
33mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Distrelec Product Id
30397463
Country of Origin
United States
AED 778.84
AED 778.84 Each (ex VAT)
AED 817.78
AED 817.78 Each (inc. VAT)
1
AED 778.84
AED 778.84 Each (ex VAT)
AED 817.78
AED 817.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 778.84 |
10 - 24 | AED 746.18 |
25 - 49 | AED 714.21 |
50 - 99 | AED 665.12 |
100+ | AED 642.55 |
Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Flange Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
33mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Distrelec Product Id
30397463
Country of Origin
United States