Technical Document
Specifications
Brand
BulginType
Coupler
Interface Type
RJ45 Socket
LAN Category
Cat5e
Number of Ports
2
Shield Type
STP
Wiring Configuration
Straight Through
Length
49.2mm
Width
32mm
Diameter
32mm
Series
Buccaneer
Series Number
6000
Country of Origin
Tunisia
Product details
Bulgin Buccaneer 6000 Series Ethernet Chassis Connectors
Bulgin Buccaneer, 6000 series Ethernet chassis connectors, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, Ethernet circular connectors feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features and Benefits
- 30° twist locking
- Cat 5e shielded sockets
- Complete with sealing gasket
- Visual mating indication
- Sealed through panel
- High noise immunity and EMI
- Alignment indicator reduces risk of damage during mating
- Prevent water ingress into equipment
AED 343.30
AED 343.30 Each (ex VAT)
AED 360.46
AED 360.46 Each (inc. VAT)
1
AED 343.30
AED 343.30 Each (ex VAT)
AED 360.46
AED 360.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 343.30 |
10 - 49 | AED 315.84 |
50 - 99 | AED 298.36 |
100+ | AED 274.68 |
Technical Document
Specifications
Brand
BulginType
Coupler
Interface Type
RJ45 Socket
LAN Category
Cat5e
Number of Ports
2
Shield Type
STP
Wiring Configuration
Straight Through
Length
49.2mm
Width
32mm
Diameter
32mm
Series
Buccaneer
Series Number
6000
Country of Origin
Tunisia
Product details
Bulgin Buccaneer 6000 Series Ethernet Chassis Connectors
Bulgin Buccaneer, 6000 series Ethernet chassis connectors, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, Ethernet circular connectors feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features and Benefits
- 30° twist locking
- Cat 5e shielded sockets
- Complete with sealing gasket
- Visual mating indication
- Sealed through panel
- High noise immunity and EMI
- Alignment indicator reduces risk of damage during mating
- Prevent water ingress into equipment