Technical Document
Specifications
Brand
BulginEnd 1
M12
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
5
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Tee
Country of Origin
China
AED 5,244.75
AED 209.79 Each (In a Box of 25) (ex VAT)
AED 5,506.99
AED 220.28 Each (In a Box of 25) (inc. VAT)
Bulgin Tee M12 Socket to 5 Pole M12 Socket Adapter
25
AED 5,244.75
AED 209.79 Each (In a Box of 25) (ex VAT)
AED 5,506.99
AED 220.28 Each (In a Box of 25) (inc. VAT)
Bulgin Tee M12 Socket to 5 Pole M12 Socket Adapter
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginEnd 1
M12
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
5
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Tee
Country of Origin
China
