Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Male Connector Insert 4 Way for use with Mini Buccaneer Connector

RS Stock No.: 332-0228Brand: BulginManufacturers Part No.: SA3241Distrelec Article No.: 30092114
brand-logo
View all in Circular Connector Inserts

Technical Document

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Screw

Number Of Contacts

4

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plugs & Sockets - Screw Termination Inserts

No tooling required for assembly
2, 3, 4 & 6 pole

Mini Buccaneer

Stock information temporarily unavailable.

AED 71.30

AED 71.30 Each (ex VAT)

AED 74.86

AED 74.86 Each (inc. VAT)

Bulgin Male Connector Insert 4 Way for use with Mini Buccaneer Connector

AED 71.30

AED 71.30 Each (ex VAT)

AED 74.86

AED 74.86 Each (inc. VAT)

Bulgin Male Connector Insert 4 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 71.30
10 - 49AED 65.89
50 - 99AED 62.00
100+AED 57.02

Technical Document

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Screw

Number Of Contacts

4

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plugs & Sockets - Screw Termination Inserts

No tooling required for assembly
2, 3, 4 & 6 pole

Mini Buccaneer