Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Screw
Number Of Contacts
6
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
Mini Buccaneer
AED 71.35
AED 71.35 Each (ex VAT)
AED 74.92
AED 74.92 Each (inc. VAT)
1
AED 71.35
AED 71.35 Each (ex VAT)
AED 74.92
AED 74.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 71.35 |
| 10 - 49 | AED 65.62 |
| 50 - 99 | AED 62.06 |
| 100+ | AED 57.86 |
Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Screw
Number Of Contacts
6
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
