Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Screw
Number Of Contacts
6
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
Mini Buccaneer
AED 92.66
AED 92.66 Each (ex VAT)
AED 97.29
AED 97.29 Each (inc. VAT)
1
AED 92.66
AED 92.66 Each (ex VAT)
AED 97.29
AED 97.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 92.66 |
| 10 - 49 | AED 85.05 |
| 50 - 99 | AED 80.43 |
| 100+ | AED 74.13 |
Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Screw
Number Of Contacts
6
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Plugs & Sockets - Screw Termination Inserts
No tooling required for assembly
2, 3, 4 & 6 pole
