Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

RS Stock No.: 187-4864Brand: BulginManufacturers Part No.: SLDN3002M5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 493.40

AED 493.40 Each (ex VAT)

AED 518.07

AED 518.07 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

AED 493.40

AED 493.40 Each (ex VAT)

AED 518.07

AED 518.07 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 493.40
10 - 99AED 468.72
100+AED 409.50
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in