Technical Document
Specifications
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+50°C
Series
SL
Country of Origin
China
AED 496.02
AED 496.02 Each (ex VAT)
AED 520.82
AED 520.82 Each (inc. VAT)
1
AED 496.02
AED 496.02 Each (ex VAT)
AED 520.82
AED 520.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+50°C
Series
SL
Country of Origin
China