Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

RS Stock No.: 187-4863Brand: BulginManufacturers Part No.: SLLN3002M5Distrelec Article No.: 30326844
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 605.43

AED 605.43 Each (ex VAT)

AED 635.70

AED 635.70 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

AED 605.43

AED 605.43 Each (ex VAT)

AED 635.70

AED 635.70 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in