Technical Document
Specifications
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+50°C
Series
SL
Country of Origin
China
AED 492.40
AED 492.40 Each (ex VAT)
AED 517.02
AED 517.02 Each (inc. VAT)
1
AED 492.40
AED 492.40 Each (ex VAT)
AED 517.02
AED 517.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 492.40 |
10 - 99 | AED 467.72 |
100+ | AED 408.71 |
Technical Document
Specifications
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+50°C
Series
SL
Country of Origin
China