Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert 230 V ac Solenoid Valve Coil

RS Stock No.: 268-2553Brand: BurkertManufacturers Part No.: 131274
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Power Supply Voltage

230V ac

Country of Origin

Germany

Product details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

You may be interested in
Stock information temporarily unavailable.

AED 129.57

AED 129.57 Each (ex VAT)

AED 136.05

AED 136.05 Each (inc. VAT)

Burkert 230 V ac Solenoid Valve Coil

AED 129.57

AED 129.57 Each (ex VAT)

AED 136.05

AED 136.05 Each (inc. VAT)

Burkert 230 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 129.57
5 - 9AED 125.74
10+AED 123.74
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Power Supply Voltage

230V ac

Country of Origin

Germany

Product details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

You may be interested in