Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Compact Mount Flow Controller, PNP Output, 12 → 36 V dc, DN 6 → 65 mm Pipe

RS Stock No.: 249-7462Brand: BürkertManufacturers Part No.: 423913
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

PNP

Mounting Style

Compact

Supply Voltage

12 → 36 V dc

Pipe Diameter Range

DN 6 → 65 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

AED 937.12

AED 937.12 Each (ex VAT)

AED 983.98

AED 983.98 Each (inc. VAT)

Burkert Compact Mount Flow Controller, PNP Output, 12 → 36 V dc, DN 6 → 65 mm Pipe

AED 937.12

AED 937.12 Each (ex VAT)

AED 983.98

AED 983.98 Each (inc. VAT)

Burkert Compact Mount Flow Controller, PNP Output, 12 → 36 V dc, DN 6 → 65 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

PNP

Mounting Style

Compact

Supply Voltage

12 → 36 V dc

Pipe Diameter Range

DN 6 → 65 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Country of Origin

France