Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko

RS Stock No.: 790-3127Brand: Busch Jaeger - ABBManufacturers Part No.: 20-02 EUJ-214
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI SCHUKO® Socket Outlets

Reflex SI SCHUKO® Socket Inserts
With screwless terminals
Double pole (2P+E)
Alpine white

790-3120 - Single SCHUKO® socket insert outlet
790-3123 - Single SCHUKO® socket insert outlet with hinged lid
790-3127 - Double SCHUKO® socket insert outlet

Sockets

Stock information temporarily unavailable.

AED 57.42

AED 57.42 Each (ex VAT)

AED 60.29

AED 60.29 Each (inc. VAT)

Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko

AED 57.42

AED 57.42 Each (ex VAT)

AED 60.29

AED 60.29 Each (inc. VAT)

Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 57.42
10 - 49AED 55.62
50+AED 53.92

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI SCHUKO® Socket Outlets

Reflex SI SCHUKO® Socket Inserts
With screwless terminals
Double pole (2P+E)
Alpine white

790-3120 - Single SCHUKO® socket insert outlet
790-3123 - Single SCHUKO® socket insert outlet with hinged lid
790-3127 - Double SCHUKO® socket insert outlet

Sockets