Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Overall Height
55mm
Overall Width
83mm
Overall Depth
74mm
International Protection Rating
IP44
Overall Dimensions
83 x 55 x 74mm
Colour Family
White
Terminal Type
Screwless
Number of Poles
2
Country of Origin
Germany
Product details
ocean® IP44 SCHUKO® Socket Outlets
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or triple
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white
Sockets
AED 117.65
AED 117.65 Each (ex VAT)
AED 123.53
AED 123.53 Each (inc. VAT)
1
AED 117.65
AED 117.65 Each (ex VAT)
AED 123.53
AED 123.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 117.65 |
10 - 49 | AED 111.25 |
50+ | AED 106.89 |
Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Overall Height
55mm
Overall Width
83mm
Overall Depth
74mm
International Protection Rating
IP44
Overall Dimensions
83 x 55 x 74mm
Colour Family
White
Terminal Type
Screwless
Number of Poles
2
Country of Origin
Germany
Product details
ocean® IP44 SCHUKO® Socket Outlets
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or triple
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white