Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
10A
Mount Type
Surface
Voltage Rating
250V
Depth
55mm
Length
74mm
Width
83mm
Country of Origin
Germany
Product details
Stock information temporarily unavailable.
AED 144.43
AED 144.43 Each (ex VAT)
AED 151.65
AED 151.65 Each (inc. VAT)
Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
1
AED 144.43
AED 144.43 Each (ex VAT)
AED 151.65
AED 151.65 Each (inc. VAT)
Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 144.43 |
10 - 49 | AED 137.08 |
50+ | AED 130.04 |
Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
10A
Mount Type
Surface
Voltage Rating
250V
Depth
55mm
Length
74mm
Width
83mm
Country of Origin
Germany
Product details