Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K PCB Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

RS Stock No.: 161-7340Brand: C & KManufacturers Part No.: 1101M2S3CQE2Distrelec Article No.: 30308627
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

6.6mm

Depth

11.43mm

Dimensions

12.7 x 6.6 x 11.43mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Distrelec Product Id

30308627

Product details

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case

You may be interested in
Stock information temporarily unavailable.

AED 26.55

AED 26.55 Each (ex VAT)

AED 27.88

AED 27.88 Each (inc. VAT)

C & K PCB Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

AED 26.55

AED 26.55 Each (ex VAT)

AED 27.88

AED 27.88 Each (inc. VAT)

C & K PCB Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 26.55
25 - 99AED 25.05
100 - 249AED 24.15
250 - 499AED 23.20
500+AED 22.75
You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

6.6mm

Depth

11.43mm

Dimensions

12.7 x 6.6 x 11.43mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Distrelec Product Id

30308627

Product details

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case

You may be interested in