C & K, 2 Position SPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, Solder Lug

RS Stock No.: 155-8817Brand: C & KManufacturers Part No.: A11442MNZB
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

10.21mm

Terminal Type

Solder Lug

Case Material

Glass Filled Nylon 6/6

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Height

59mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Black

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognised, UL 94 V-0

Angle of Throw

90°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,615.38

AED 192.308 Each (In a Tray of 50) (ex VAT)

AED 10,096.15

AED 201.923 Each (In a Tray of 50) (inc. VAT)

C & K, 2 Position SPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, Solder Lug

AED 9,615.38

AED 192.308 Each (In a Tray of 50) (ex VAT)

AED 10,096.15

AED 201.923 Each (In a Tray of 50) (inc. VAT)

C & K, 2 Position SPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, Solder Lug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

10.21mm

Terminal Type

Solder Lug

Case Material

Glass Filled Nylon 6/6

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Height

59mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Black

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognised, UL 94 V-0

Angle of Throw

90°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more