Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soft grip flush end cutter,115mm L

RS Stock No.: 572-498Brand: C & KManufacturers Part No.: B572498
View all in Cutters

Technical Document

Specifications

Brand

C & K

Type

Flush

Overall Length

115mm

Materials Cut

Copper Wire, Soft Steel Wire

Cutting Capacity

1.6mm

Cut Type

Flush

You may be interested in
RS PRO 120 mm End Nippers
AED 171.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Soft grip flush end cutter,115mm L

P.O.A.

Soft grip flush end cutter,115mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 120 mm End Nippers
AED 171.73Each (ex VAT)

Technical Document

Specifications

Brand

C & K

Type

Flush

Overall Length

115mm

Materials Cut

Copper Wire, Soft Steel Wire

Cutting Capacity

1.6mm

Cut Type

Flush

You may be interested in
RS PRO 120 mm End Nippers
AED 171.73Each (ex VAT)