Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SPST Keyboard Switch, 100 mA @ 32 V, -20 → +85°C

RS Stock No.: 102-298Brand: C & KManufacturers Part No.: D6C00 F1 LFS
brand-logo
View all in Keyboard Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA @ 32 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SPST Keyboard Switch, 100 mA @ 32 V, -20 → +85°C

P.O.A.

SPST Keyboard Switch, 100 mA @ 32 V, -20 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA @ 32 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

You may be interested in