C & K Tact Switch, SPST 100 mA @ 32 V

RS Stock No.: 102-248Brand: C & KManufacturers Part No.: D6C60 F1 LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA @ 32 V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile

AED 7.82

AED 7.82 Each (ex VAT)

AED 8.21

AED 8.21 Each (inc. VAT)

C & K Tact Switch, SPST 100 mA @ 32 V

AED 7.82

AED 7.82 Each (ex VAT)

AED 8.21

AED 8.21 Each (inc. VAT)

C & K Tact Switch, SPST 100 mA @ 32 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA @ 32 V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile