Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc

RS Stock No.: 176-9493Brand: C & KManufacturers Part No.: D6L90 F1 LFSDistrelec Article No.: 30259624
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

11.4mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V dc

Contact Current Rating

100 mA

Contact DC Voltage Rating

32V

Manufacturer Part No.

D6L90 F1 LFS

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China

Stock information temporarily unavailable.

AED 11,438.30

AED 11,438.30 1 Tray of 2500 (ex VAT)

AED 12,010.22

AED 12,010.22 1 Tray of 2500 (inc. VAT)

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc

AED 11,438.30

AED 11,438.30 1 Tray of 2500 (ex VAT)

AED 12,010.22

AED 12,010.22 1 Tray of 2500 (inc. VAT)

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

11.4mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V dc

Contact Current Rating

100 mA

Contact DC Voltage Rating

32V

Manufacturer Part No.

D6L90 F1 LFS

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China