Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
11.4mm
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32V dc
Contact Current Rating
100 mA
Contact DC Voltage Rating
32V
Manufacturer Part No.
D6L90 F1 LFS
Case Colour
Black
Terminal Type
Pc Pin
Country of Origin
China
AED 58.20
AED 5.82 Each (In a Pack of 10) (ex VAT)
AED 61.11
AED 6.111 Each (In a Pack of 10) (inc. VAT)
10
AED 58.20
AED 5.82 Each (In a Pack of 10) (ex VAT)
AED 61.11
AED 6.111 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
11.4mm
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32V dc
Contact Current Rating
100 mA
Contact DC Voltage Rating
32V
Manufacturer Part No.
D6L90 F1 LFS
Case Colour
Black
Terminal Type
Pc Pin
Country of Origin
China