Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Black Tact Switch, SPST 100 mA@ 32 V

RS Stock No.: 145-730Brand: C & KManufacturers Part No.: D6R90 F1 LFSDistrelec Article No.: 30411219
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Black

Contact Current Rating

100 mA@ 32 V

Operating Force

1.3 N

Voltage Rating

32V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30411219

Country of Origin

China

Product details

D6 keyboard switches

D6 switches are momentary action switches for line and column keypads with minimum centre spacing of 12.7 mm.

Typical Applications:
Video
Electronic games
Appliances

Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colours & styles
RoHS compliant and compatible

You may be interested in
C & K Blue Tact Switch
AED 9.095Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 37.28

AED 7.455 Each (In a Pack of 5) (ex VAT)

AED 39.14

AED 7.828 Each (In a Pack of 5) (inc. VAT)

C & K Black Tact Switch, SPST 100 mA@ 32 V

AED 37.28

AED 7.455 Each (In a Pack of 5) (ex VAT)

AED 39.14

AED 7.828 Each (In a Pack of 5) (inc. VAT)

C & K Black Tact Switch, SPST 100 mA@ 32 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 495AED 7.455AED 37.28
500 - 995AED 6.982AED 34.91
1000 - 2495AED 6.825AED 34.12
2500 - 4995AED 6.772AED 33.86
5000+AED 6.615AED 33.08
You may be interested in
C & K Blue Tact Switch
AED 9.095Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Black

Contact Current Rating

100 mA@ 32 V

Operating Force

1.3 N

Voltage Rating

32V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30411219

Country of Origin

China

Product details

D6 keyboard switches

D6 switches are momentary action switches for line and column keypads with minimum centre spacing of 12.7 mm.

Typical Applications:
Video
Electronic games
Appliances

Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colours & styles
RoHS compliant and compatible

You may be interested in
C & K Blue Tact Switch
AED 9.095Each (In a Pack of 5) (ex VAT)