Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA
AED 44.94
AED 44.94 Each (ex VAT)
AED 47.19
AED 47.19 Each (inc. VAT)
1
AED 44.94
AED 44.94 Each (ex VAT)
AED 47.19
AED 47.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 44.94 |
50 - 99 | AED 40.69 |
100 - 249 | AED 39.01 |
250+ | AED 34.39 |
Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA