C & K Miniature Push Button Switch, Momentary, PCB, SPDT

Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold
Manufacturer Part No.
EP12SD1AVBE
Terminal Type
Right Angle Through Hole
Product details
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
1
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold
Manufacturer Part No.
EP12SD1AVBE
Terminal Type
Right Angle Through Hole
Product details
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm