Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Surface Mount Slide Switch SPDT (On)-(On) 300 mA Standard

RS Stock No.: 257-0631Brand: C & KManufacturers Part No.: JS102011JCQN
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

(On)-(On)

Contact Current Rating

300 mA

Actuator Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

AED 27.56

AED 5.512 Each (Supplied as a Tape) (ex VAT)

AED 28.94

AED 5.788 Each (Supplied as a Tape) (inc. VAT)

C & K Surface Mount Slide Switch SPDT (On)-(On) 300 mA Standard
Select packaging type

AED 27.56

AED 5.512 Each (Supplied as a Tape) (ex VAT)

AED 28.94

AED 5.788 Each (Supplied as a Tape) (inc. VAT)

C & K Surface Mount Slide Switch SPDT (On)-(On) 300 mA Standard
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 20AED 5.512AED 27.56
25 - 95AED 5.04AED 25.20
100 - 245AED 4.778AED 23.89
250 - 495AED 4.568AED 22.84
500+AED 4.41AED 22.05

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

(On)-(On)

Contact Current Rating

300 mA

Actuator Type

Standard

Country of Origin

China