C & K Surface Mount Slide Switch DP3T On-On-On 300 mA Slide

Technical Document
Specifications
Brand
C & KContact Configuration
DP3T
Mounting Type
Surface Mount
Switch Operation
On-On-On
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
13mm
Width
3.6mm
Depth
5.5mm
Dimensions
13 x 3.6 x 5.5mm
Contact Resistance
70mΩ
Voltage Rating
6V dc
Operating Temperature Range
-40 → +85°C
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
5
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KContact Configuration
DP3T
Mounting Type
Surface Mount
Switch Operation
On-On-On
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
13mm
Width
3.6mm
Depth
5.5mm
Dimensions
13 x 3.6 x 5.5mm
Contact Resistance
70mΩ
Voltage Rating
6V dc
Operating Temperature Range
-40 → +85°C
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Minimum Operating Temperature
-40°C
Country of Origin
China