Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Push Button Switch, Momentary, PCB, SPST, 30V dc, IP40

RS Stock No.: 155-8921Brand: C & KManufacturers Part No.: K12P BK 1.5 5N
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

100 mA

Terminal Type

Solder

Contact DC Voltage Rating

30V

Manufacturer Part No.

K12P BK 1.5 5N

Case Colour

Black

Country of Origin

France

Stock information temporarily unavailable.

AED 18.65

AED 18.65 Each (ex VAT)

AED 19.58

AED 19.58 Each (inc. VAT)

C & K Push Button Switch, Momentary, PCB, SPST, 30V dc, IP40
Select packaging type

AED 18.65

AED 18.65 Each (ex VAT)

AED 19.58

AED 19.58 Each (inc. VAT)

C & K Push Button Switch, Momentary, PCB, SPST, 30V dc, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 18.65
10 - 24AED 18.05
25 - 49AED 17.15
50 - 99AED 16.60
100+AED 15.30

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

100 mA

Terminal Type

Solder

Contact DC Voltage Rating

30V

Manufacturer Part No.

K12P BK 1.5 5N

Case Colour

Black

Country of Origin

France